The TDK B41858C7227M is a 220uF aluminum electrolytic capacitor with a 10mm diameter and 12.5mm height. It features a radial termination and through hole mount. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 5000 hours of life and has a ripple current of 746mA. The ESR is 274mR, and the capacitance tolerance is 20%.
TDK B41858C7227M technical specifications.
| Capacitance | 220uF |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 274mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 746mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C7227M to view detailed technical specifications.
No datasheet is available for this part.