This radial aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 35V with a tolerance of 20%. It is available in a bulk packaging quantity of 1000 units. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and part of the B41858 series.
TDK B41858C7337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C7337M000 to view detailed technical specifications.
No datasheet is available for this part.
