This 3.9mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a DC rated voltage of 35V. It is available in a radial package with a diameter of 18mm and a length of 35mm. The capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in applications where a high capacitance is required, such as in power supplies and filtering circuits.
TDK B41858C7398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C7398M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.