This radial aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 35V with a tolerance of 20%. It has a series resistance of 73mR and an impedance of 62mR. The capacitor is available in a radial package with a diameter of 10mm and a height of 20mm. It can operate between -55°C and 105°C and has a life of 5000 hours. It is suitable for through-hole mounting.
TDK B41858C7567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 73mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 62mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ripple Current | 1.202A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C7567M to view detailed technical specifications.
No datasheet is available for this part.