This 10mm radial aluminum electrolytic capacitor features a capacitance of 100uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a DC rated voltage of 63V. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. It has a diameter of 10mm and a length of 12.5mm, making it suitable for through-hole mounting.
TDK B41858C8107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8107M000 to view detailed technical specifications.
No datasheet is available for this part.