This 10mm radial aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and an equivalent series resistance of 541mR. It can handle a ripple current of 354mA and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial configuration with a 5mm lead pitch and is suitable for through-hole mounting. It has a life expectancy of 5000 hours.
TDK B41858C8107M8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 541mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2250 |
| Ripple Current | 354mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8107M8 to view detailed technical specifications.
No datasheet is available for this part.