This 1mF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk with 600 units per package.
TDK B41858C8108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 54mR |
| Height - Seated (Max) | 1.319inch |
| Impedance | 49mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 2.092A |
| Series | B41858 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8108M to view detailed technical specifications.
No datasheet is available for this part.