The TDK B41858C8127M is a 120uF aluminum electrolytic capacitor with a radial package, 10mm diameter, and 16mm height. It has an equivalent series resistance of 1.053 ohms and a ripple current rating of 519mA. The capacitor operates within a temperature range of -55°C to 105°C and has a life expectancy of 5000 hours. It is available in quantities of 3000 and is suitable for use in various applications.
TDK B41858C8127M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.053R |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 519mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8127M to view detailed technical specifications.
No datasheet is available for this part.