TDK's B41858C8128M is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting. The capacitor has a radial package with a diameter of 18mm and a height of 31.5mm, seated height of 1.319inch. It has a high ripple current rating of 2.294A and a long lifespan of 5000 hours.
TDK B41858C8128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 52mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 47mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 2.294A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8128M to view detailed technical specifications.
No datasheet is available for this part.