This aluminum electrolytic capacitor from TDK has a capacitance of 1200uF and a DC rated voltage of 63V. It is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 31.5mm in length and is part of the B41858 series from the manufacturer.
TDK B41858C8128M012 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Manufacturer Series | B41858 |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | B41858 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41858C8128M012 to view detailed technical specifications.
No datasheet is available for this part.