This aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20% and a voltage rating of 63V. It is designed for use in applications where a radial lead termination is required. The capacitor is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case with a length of 16mm.
TDK B41858C8157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8157M000 to view detailed technical specifications.
No datasheet is available for this part.