TDK's B41858C8157M008 is a 150uF radial aluminum electrolytic capacitor with a 63V voltage rating. It operates over a temperature range of -55°C to 105°C and is available in quantities of 500 in ammo pack packaging. This component is RoHS compliant and features a 20% tolerance. It is designed for use in through-hole applications.
TDK B41858C8157M008 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8157M008 to view detailed technical specifications.
No datasheet is available for this part.