This 150uF radial aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 105°C. It is designed for through hole mounting with a 10mm diameter and 16mm height. The capacitor has an equivalent series resistance of 308 milliohms and a ripple current rating of 519mA. It is rated for 5000 hours of life and is available in quantities of 1500.
TDK B41858C8157M8 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 308mR |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 519mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8157M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.