This radial aluminum electrolytic capacitor features a capacitance of 180uF with a tolerance of 20%. It has a voltage rating of 63V and is designed for through hole mounting. The operating temperature range is -55°C to 105°C, and it is compliant with RoHS regulations.
TDK B41858C8187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8187M000 to view detailed technical specifications.
No datasheet is available for this part.