TDK B41858C8277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 169mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 153mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Ripple Current | 876mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8277M to view detailed technical specifications.
No datasheet is available for this part.