This 63VDC rated electrolytic capacitor features a capacitance of 470uF with a 20% tolerance. It has a maximum operating temperature range of -55°C to 105°C and is constructed with an aluminum cylindrical can. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It has a low ESR type and a maximum impedance of 0.094 ohms at 20°C and 100kHz.
TDK B41858C8477M001 technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.104Ohm |
| Ripple Current | 1272mA |
| Leakage Current | 296.1@5MinuA |
| Lifetime | 5000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.094@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41858C8477M001 to view detailed technical specifications.
No datasheet is available for this part.