This 56uF aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 105°C. It is available in a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor has a lead pitch of 5mm and is designed for through-hole mounting. It has a ripple current rating of 310mA and a life expectancy of 3000 hours.
TDK B41858C8566M8 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Ripple Current | 310mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8566M8 to view detailed technical specifications.
No datasheet is available for this part.