TDK B41858C8686M8 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 541mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 488mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 310mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C8686M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.