
This 220uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a radial package with a diameter of 16mm and a length of 25mm, suitable for through-hole mounting.
TDK B41858C9227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 99mR |
| Impedance | 91mR |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C9227M000 to view detailed technical specifications.
No datasheet is available for this part.
