The TDK B41858C9276M000 is a 27uF aluminum electrolytic capacitor with a 20% tolerance and a 100V voltage rating. It is packaged in a radial configuration for through-hole mounting and is available in quantities of 1000. The capacitor operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
TDK B41858C9276M000 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C9276M000 to view detailed technical specifications.
No datasheet is available for this part.