This 33uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is available in a radial package with a diameter of 10mm and a height of 16mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is rated for 5000 hours of life and has an impedance of 589mR. The capacitor is packaged in tape and reel with 1500 units per package.
TDK B41858C9336M8 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 654mR |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 589mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 357mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C9336M8 to view detailed technical specifications.
No datasheet is available for this part.