This radial aluminum electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 100V with a tolerance of 20%. It is available in a radial package with a diameter of 18mm and a length of 31.5mm. The capacitor is designed to operate at a maximum temperature of 105°C and has a lifespan of 5000 hours. It is packaged in an ammo pack with 250 units per package and is compliant with RoHS regulations.
TDK B41858C9397M009 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C9397M009 to view detailed technical specifications.
No datasheet is available for this part.