This 56uF aluminum electrolytic capacitor has a DC rated voltage of 100V and an ESR of 461mR. It is available in a radial package with a diameter of 10mm and a length of 20mm. The capacitor is designed for through hole mounting with a lead pitch of 5mm and is plated with tin. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor has a tolerance of 20% and a life expectancy of 5000 hours.
TDK B41858C9566M000 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 461mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C9566M000 to view detailed technical specifications.
No datasheet is available for this part.