This TDK B41858 series aluminum electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 100V with a tolerance of 20%. It is available in a radial package with a diameter of 18mm and a length of 35mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a bulk packaging quantity of 100 pieces.
TDK B41858C9567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C9567M000 to view detailed technical specifications.
No datasheet is available for this part.