TDK's B41858 series aluminum electrolytic capacitor features a capacitance of 680uF with a tolerance of 20% and a DC rated voltage of 100V. The capacitor is packaged in a radial package with a diameter of 18mm and a length of 40mm. It is designed to operate at a maximum temperature of 105°C and is compliant with RoHS regulations. The capacitor is available in a package quantity of 125 and is packaged in bulk.
TDK B41858C9687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C9687M000 to view detailed technical specifications.
No datasheet is available for this part.