TDK's B41858D3338M is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 10V. It has a tolerance of 20% and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial leaded package with a diameter of 16mm and a height of 20mm. It is designed for through hole mounting and has a maximum operating life of 5000 hours.
TDK B41858D3338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 33mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.146A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D3338M to view detailed technical specifications.
No datasheet is available for this part.