TDK B41858D3398M009 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D3398M009 to view detailed technical specifications.
No datasheet is available for this part.