TDK B41858D4277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D4277M000 to view detailed technical specifications.
No datasheet is available for this part.