The B41858D4337M is a 330uF radial aluminum electrolytic capacitor with an equivalent series resistance of 274 milliohms. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a diameter of 8mm and a height of 11.5mm. It is rated for 3000 hours of life and has a ripple current of 436mA. The capacitor is part of the B41858 series and has a tolerance of 20%.
TDK B41858D4337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 274mR |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 436mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D4337M to view detailed technical specifications.
No datasheet is available for this part.