TDK's B41858D4337M8 is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It features a radial lead pitch of 5mm and a diameter of 8mm. The capacitor is designed for through hole mounting and has a life expectancy of 3000 hours. It operates within a temperature range of -55°C to 105°C and has a ripple current of 436mA.
TDK B41858D4337M8 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 274mR |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 436mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D4337M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.