TDK B41858D5187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 274mR |
| Height - Seated (Max) | 0.512inch |
| Impedance | 246mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 436mA |
| Series | B41858 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D5187M to view detailed technical specifications.
No datasheet is available for this part.