This 220uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is packaged in a radial format with a diameter of 8mm and a height of 11.5mm. The capacitor has an impedance of 246mR and an ESR of 274mR, with a ripple current of 436mA. Operating temperatures range from -55°C to 105°C. The capacitor is suitable for through hole mounting and is available in bulk packaging.
TDK B41858D5227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 274mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 246mR |
| Lead Pitch | 0.138inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 436mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D5227M to view detailed technical specifications.
No datasheet is available for this part.