The B41858D5227M008 is a 220uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It features a radial package type and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. Available in quantities of 1000, this component is packaged in an ammo pack format.
TDK B41858D5227M008 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D5227M008 to view detailed technical specifications.
No datasheet is available for this part.