TDK B41858D5228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 175 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D5228M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.