TDK's B41858D5278M is a 2.7mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It operates within a temperature range of -55°C to 105°C and features a radial lead pitch of 0.295inch. This capacitor is designed for through-hole mounting and has a maximum operating life of 5000 hours.
TDK B41858D5278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 22mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 3.122A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D5278M to view detailed technical specifications.
No datasheet is available for this part.