TDK's B41858 series aluminum electrolytic capacitor features a capacitance of 2700uF and a DC rated voltage of 25V. The capacitor is polarized and has a maximum operating temperature of 105 degrees Celsius. It is available in a standard package type with a length of 31.5mm and a minimum operating temperature of -55 degrees Celsius.
TDK B41858D5278M012 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Manufacturer Series | B41858 |
| Capacitance | 2700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | B41858 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41858D5278M012 to view detailed technical specifications.
No datasheet is available for this part.