This 820uF aluminum electrolytic capacitor has a rated voltage of 50V and a tolerance of 20%. It is available in a radial package with a diameter of 16mm and a length of 20mm. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C. It is designed for use in through-hole applications and is available in bulk packaging with 250 units per package.
TDK B41858D6827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D6827M000 to view detailed technical specifications.
No datasheet is available for this part.