
The B41858D7108M000 is a 1mF radial aluminum electrolytic capacitor with a DC rated voltage of 35V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a life of 5000 hours. The capacitor is packaged in bulk quantities of 250 units and is compliant with RoHS regulations. It has a diameter of 16mm and a length of 20mm, making it suitable for through-hole mounting.
TDK B41858D7108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D7108M000 to view detailed technical specifications.
No datasheet is available for this part.
