The B41858D7127M008 is a 120uF radial aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It operates over a temperature range of -55°C to 105°C and is packaged in an ammo pack with 1000 units per package. This component is RoHS compliant and suitable for use in standard applications.
TDK B41858D7127M008 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D7127M008 to view detailed technical specifications.
No datasheet is available for this part.