This aluminum electrolytic capacitor features a capacitance of 1.5 millifarads with a tolerance of 20% and a maximum operating temperature of 105°C. It is designed for through-hole mounting and is available in bulk packaging with 175 units per package. The capacitor is compliant with RoHS regulations and is part of the B41858 series from TDK.
TDK B41858D7158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 175 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D7158M000 to view detailed technical specifications.
No datasheet is available for this part.