TDK's B41858 series aluminum electrolytic capacitor features a capacitance of 3.3mF with a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is packaged in an ammo pack with 250 units per package and is RoHS compliant. It has a diameter of 18mm and a length of 31.5mm, making it suitable for through-hole mounting.
TDK B41858D7338M009 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D7338M009 to view detailed technical specifications.
No datasheet is available for this part.