The B41858D9187M009 is a 180uF aluminum electrolytic capacitor from TDK. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. The capacitor has a high ripple current rating of 1.119A and a long lifespan of 5000 hours. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor has a tolerance of 20% and an ESR of 131mR.
TDK B41858D9187M009 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 131mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1.119A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D9187M009 to view detailed technical specifications.
No datasheet is available for this part.