TDK's B41858D9277M9 is a radial lead aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a lead pitch of 0.295inch. It is available in a tape and reel packaging with a quantity of 750 per package.
TDK B41858D9277M9 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 126mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 119mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ripple Current | 1.22A |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858D9277M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.