Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 0.27 Ohm 1340mA 4000h 105°C
TDK B41859A4108M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41859A4108M000 to view detailed technical specifications.
No datasheet is available for this part.