This 16VDC rated aluminum electrolytic capacitor has a capacitance of 4700uF with a tolerance of 20%. It features a very low ESR of 0.08 and a maximum impedance of 0.018 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -55°C to 105°C.
TDK B41859A4478M000 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2790mA |
| Leakage Current | 752@5MinuA |
| Lifetime | 4000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.018@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41859A4478M000 to view detailed technical specifications.
No datasheet is available for this part.