Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 0.23 Ohm 1690mA 4000h 105°C
TDK B41859A5108M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41859A5108M000 to view detailed technical specifications.
No datasheet is available for this part.