Cap Aluminum Lytic 2200uF 25V 20% (16 X 31.5mm) Radial 0.12 Ohm 2310mA 4000h 105°C
TDK B41859A5228M000 technical specifications.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.12Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2310mA |
| Leakage Current | 550@5MinuA |
| Lifetime | 4000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41859A5228M000 to view detailed technical specifications.
No datasheet is available for this part.