This is a 16VDC electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a DC rated voltage of 16V and a ripple current of 1760. The leakage current is 108.8uA after 5 minutes, and it has a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. It can operate between -40°C and 105°C.
TDK B41859C4687M000 technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1760mA |
| Leakage Current | 108.8@5MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41859C4687M000 to view detailed technical specifications.
No datasheet is available for this part.