The TDK B41859C5337M000 is an aluminum electrolytic capacitor with a capacitance of 330uF and a working voltage of 25VDC. It features a 20% tolerance and a very low ESR type. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -40°C to 105°C and has a lifetime of 3000 hours.
TDK B41859C5337M000 technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1330mA |
| Leakage Current | 82.5@5MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41859C5337M000 to view detailed technical specifications.
No datasheet is available for this part.