Cap Aluminum Lytic 180uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.193 Ohm 297mA 2000h 105°C Automotive Bulk
TDK B41866C4187M000 technical specifications.
| Capacitance | 180uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 1.193Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 297mA |
| Leakage Current | 28.8@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.573@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41866C4187M000 to view detailed technical specifications.
No datasheet is available for this part.